- Home ›
- All Products›
- 860-10-008-40-001101
860-10-008-40-001101
PRECI-DIP
860 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 1A 700VAC V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
860 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 1A 700VAC V
Search Keywords: 8601000840001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:860-10-008-40-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
375
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
188
$4.31
375
$2.66
563
$2.10
750 +
$2.06
Click for Quote
Log in
to unlock special pricing