- Home ›
- All Products›
- 853-83-010-10-002101
Description
+
PCB Socket - Board to Board - 10 Positions - 0.050" (1.27mm) Pitch - 1 A - Push-Pull - Solder Termination - Through Hole - Black.
Search Keywords: 8538301010002101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:853-83-010-10-002101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
370
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$2.442
10
$2.220
100
$1.990
370
$1.920
740
$1.810
1,110
$1.450
2,590
$1.250
5,180
$1.240
7,770 +
$1.230
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments