- Home ›
- All Products›
- 852-10-050-20-001101
852-10-050-20-001101
PRECI-DIP
852 ROHS3Compliant 2012 Right Angle Connector Header -55C~125C 1A 100V 7.57mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
852 ROHS3Compliant 2012 Right Angle Connector Header -55C~125C 1A 100V 7.57mm
Search Keywords: 8521005020001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:852-10-050-20-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
20
$19.53
40
$14.65
60
$13.67
80 +
$13.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments