- Home ›
- All Products›
- 850-10-012-20-001101
850-10-012-20-001101
PRECI-DIP
850 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 1A 100V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
850 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 1A 100V
Search Keywords: 8501001220001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:850-10-012-20-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
96
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
96
$4.51
192
$3.38
288
$3.16
384 +
$3.09
Click for Quote
Log in
to unlock special pricing