- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 833-83-026-30-245101
Description
+
Header - Female Socket - 26 Position - 2 Rows - 0.079" (2.00mm) Pitch and Row Spacing - Push-Pull - 3A - Solder Termination - Surface Mount - Black.
Search Keywords: 8338302630245101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:833-83-026-30-245101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.60
25
$6.26
50
$6.12
120
$6.03
360
$4.93
600
$4.87
1,080 +
$4.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments