- Home ›
- All Products›
- 832-80-010-30-001191
832-80-010-30-001191
PRECI-DIP
832 ROHS3Compliant 2010 Straight Connector Header -55C~125C 3A 150VDC 0.141 3.60mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
832 ROHS3Compliant 2010 Straight Connector Header -55C~125C 3A 150VDC 0.141 3.60mm
Search Keywords: 8328001030001191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:832-80-010-30-001191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
150
$3.11
300
$2.34
450
$2.18
600 +
$2.14
Click for Quote
Log in
to unlock special pricing