- Home ›
- All Products›
- 832-10-018-30-001101
832-10-018-30-001101
PRECI-DIP
CONNECTOR, PCB, Pin, SMD Perpendicular Gull-Wing, Series 832, Hard metric", 18 poles, Double row, 2mm, Au plated"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, PCB, Pin, SMD Perpendicular Gull-Wing, Series 832, Hard metric", 18 poles, Double row, 2mm, Au plated"
Search Keywords: 8321001830001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:832-10-018-30-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
63
$7.61
125
$5.75
188
$5.35
250 +
$5.25
Click for Quote
Log in
to unlock special pricing