- Home ›
- All Products›
- 803-87-010-10-001101
Description
+
Header - Female Socket - 10 Position - 2 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Black.
Search Keywords: 8038701010001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:803-87-010-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,209
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
350
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1.6984
25
$1.5440
100
$1.1630
250
$1.1520
350
$1.0900
700
$1.0180
1,050
$1.0050
1,400 +
$0.8740
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments