- Home ›
- All Products›
- 802-10-026-10-001101
802-10-026-10-001101
PRECI-DIP
802 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 3A 1400VAC V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
802 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 3A 1400VAC V
Search Keywords: 8021002610001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:802-10-026-10-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
204
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
51
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
51
$7.45
102
$5.59
153
$5.21
204 +
$5.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments