- Home ›
- All Products›
- 714-83-109-31-012101
714-83-109-31-012101
PRECI-DIP
Header - Pin Receptacle - 9 Position - 1 Rows - 0.100" (2.54mm) Pitch - 3A Push-Pull - Solder Pin - Through Hole - Black.
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Header - Pin Receptacle - 9 Position - 1 Rows - 0.100" (2.54mm) Pitch - 3A Push-Pull - Solder Pin - Through Hole - Black.
Search Keywords: 7148310931012101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:714-83-109-31-012101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,407
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.271
100
$1.156
250
$1.137
500
$1.111
1,000
$1.088
3,000
$0.947
5,000
$0.945
8,000 +
$0.941
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments