- Home ›
- All Products›
- 399-87-108-10-003101
399-87-108-10-003101
PRECI-DIP
8 Way Preci-Dip Right Angle 2.54mm Through Hole SIL Socket, Solder, 3A 100 V ac, 150 V dc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8 Way Preci-Dip Right Angle 2.54mm Through Hole SIL Socket, Solder, 3A 100 V ac, 150 V dc
Search Keywords: 3998710810003101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:399-87-108-10-003101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$1.073
500
$0.805
750
$0.751
1,000 +
$0.736
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments