- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 353-10-120-00-001101
Description
+
Header - Male Pin - 20 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board - 3A - 150VDC - Push-Pull - Wire Wrap Termination - Through Hole.
Search Keywords: 3531012000001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:353-10-120-00-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$14.51
100
$8.93
150
$7.07
200 +
$6.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments