- Home ›
- All Products›
- 350-80-109-00-006101
350-80-109-00-006101
PRECI-DIP
350 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 3A 150VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
350 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 3A 150VDC
Search Keywords: 3508010900006101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:350-80-109-00-006101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$1.157
500
$0.868
750
$0.810
1,000 +
$0.794
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments