- Home ›
- All Products›
- 310-87-109-01-640101
310-87-109-01-640101
PRECI-DIP
9 Way Preci-Dip Straight 2.54mm Through Hole SIL Socket, Solder, 3A 100 V ac, 150 V dc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
9 Way Preci-Dip Straight 2.54mm Through Hole SIL Socket, Solder, 3A 100 V ac, 150 V dc
Search Keywords: 3108710901640101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:310-87-109-01-640101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
275
$1.034
550
$0.775
825
$0.724
1,100 +
$0.709
Click for Quote
Log in
to unlock special pricing