- Home ›
- All Products›
- 160-10-432-00-001101
160-10-432-00-001101
PRECI-DIP
160 ROHS3Compliant COMMERCIAL UL Connector DIP, DIL - Header 100Cycles -55C 1A 1400VAC V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
160 ROHS3Compliant COMMERCIAL UL Connector DIP, DIL - Header 100Cycles -55C 1A 1400VAC V
Search Keywords: 1601043200001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:160-10-432-00-001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
13
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
23
$17.95
46
$13.46
69
$12.56
91 +
$12.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments