- Home ›
- All Products›
- 110-87-308-41-105101
110-87-308-41-105101
PRECI-DIP
110 ROHS3Compliant 2010 Straight DIP, 0.3 (7.62mm) Row Spacing Socket UL94V-0 10mOhm -55C~125C 1A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
110 ROHS3Compliant 2010 Straight DIP, 0.3 (7.62mm) Row Spacing Socket UL94V-0 10mOhm -55C~125C 1A
Search Keywords: 1108730841105101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PRECI-DIP
-
Part No:110-87-308-41-105101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
52
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
247
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
247
$1.212
494
$0.909
741
$0.848
988 +
$0.831
Click for Quote
Log in
to unlock special pricing