- Home ›
- All Products›
- PS-628
PS-628
Power-Sonic
Lead Acid Rectangular 6V 2.8Ah Rechargeable Desktop
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Lead Acid Rectangular 6V 2.8Ah Rechargeable Desktop
Search Keywords: PS628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$27.63
10
$16.20
20
$13.09
50
$12.55
100
$12.03
250
$11.73
500 +
$11.42
Click for Quote
Log in
to unlock special pricing