- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-12400NB
Power-Sonic
PS-12400NB
Lead Acid Battery Rectangular 12V 40Ah Rechargeable
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lead Acid Battery Rectangular 12V 40Ah Rechargeable
Search Keywords: PS12400NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-12400NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:14090 g
-
Dimension:197 x 165 x 170 mm
-
Capacity:40 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Frequently Asked Questions
Is PS-12400NB RoHS compliant?
Yes, PS-12400NB is RoHS compliant.
What is the lead time for PS-12400NB?
The standard lead time for PS-12400NB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$116.2740
5
$107.5965
10
$104.4779
20
$98.7532
50
$96.1198
100 +
$94.8546
Click for Quote
Log in
to unlock special pricing