- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MC7L-BS-FS
MC7L-BS-FS
Power-Sonic
Battery Rectangular 12V 6Ah
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Rectangular 12V 6Ah
Search Keywords: MC7LBSFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:MC7L-BS-FS
-
Alias/AKA:PTX7LBS-FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
90
$85.14
180
$44.94
270
$30.90
360 +
$30.28
Click for Quote
Log in
to unlock special pricing