- Home ›
- All Products›
- MC14AH-BS-FS
MC14AH-BS-FS
Power-Sonic
Battery Rectangular 12V 12Ah
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Rectangular 12V 12Ah
Search Keywords: MC14AHBSFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:MC14AH-BS-FS
-
Alias/AKA:PTX14AHBS-FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$71.55
5
$63.85
10
$61.94
25
$56.85
50
$56.71
100
$55.33
250 +
$53.21
Click for Quote
Log in
to unlock special pricing