- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 203008418
Available Replacements
Possible Replacement
Power-Sonic
203008418
OEM 2V 300 Ah High Capacity range long service life SLA AGM Battery with Rugged impact ABS Case.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
OEM 2V 300 Ah High Capacity range long service life SLA AGM Battery with Rugged impact ABS Case.
Search Keywords: 203008418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:203008418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Frequently Asked Questions
What replaces 203008418?
The recommended replacement for 203008418 is PG-2V300-M8-FR from Power-Sonic, available from OnlineComponents.com.
Is 203008418 RoHS compliant?
Yes, 203008418 is RoHS compliant.
What is the lead time for 203008418?
The standard lead time for 203008418 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
9 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
24
$1,282.84
48
$655.22
72
$446.01
96 +
$437.09
Click for Quote
Log in
to unlock special pricing