- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43R03-3121-250
43R03-3121-250
Power Dynamics
Power cord connector - Female - Black – 15 A – 250 V – Snap in panel configuration - Nickel plating – 2.5 mm Panel thickness
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power cord connector - Female - Black – 15 A – 250 V – Snap in panel configuration - Nickel plating – 2.5 mm Panel thickness
Search Keywords: 43R033121250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power Dynamics
-
Part No:43R03-3121-250
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Outlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2.376
10
$2.160
100
$1.940
250
$1.890
500
$1.850
1,000
$1.810
2,500
$1.790
5,000
$1.770
7,500 +
$1.760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments