- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8083
8083
Pomona Electronics
Hook-up Wire 1Conductors 34AWG 1.98mm Bare Copper Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Hook-up Wire 1Conductors 34AWG 1.98mm Bare Copper Bulk
Search Keywords: 8083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:8083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$8.77
10
$8.59
25
$8.42
50
$8.25
100
$8.09
250 +
$7.93
Click for Quote
Log in
to unlock special pricing