6477
Pomona Electronics
Cable Assembly Silicone 1.219m 18AWG Banana Plug to Tip Plug PL-PL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Silicone 1.219m 18AWG Banana Plug to Tip Plug PL-PL
Search Keywords: 6477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6477
-
Alias/AKA:1897980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908931
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Banana Plug to Tip Plug
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.