- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 6387-TS6-N-6
6387-TS6-N-6
Pomona Electronics
Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port
Search Keywords: 6387TS6N6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6387-TS6-N-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:26.42 x 15.75 x 15.75 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.82
25
$12.18
50
$11.90
100
$11.64
250
$11.41
500
$11.24
1,000 +
$11.07
Click for Quote
Log in
to unlock special pricing