- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 6249-36-2
6249-36-2
Pomona Electronics
Cable Assembly Silicone 0.914m 18AWG Test Clip to Banana Plug PIN-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Silicone 0.914m 18AWG Test Clip to Banana Plug PIN-PL
Search Keywords: 6249362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6249-36-2
-
Alias/AKA:1909549
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip to Banana Plug
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$11.05
25
$10.68
50
$10.53
100
$10.37
250
$10.17
500
$10.01
1,000 +
$9.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT