- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5699-0
5699-0
Pomona Electronics
Conn Banana Adapter M/F 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Adapter M/F 1 POS ST 1 Port
Search Keywords: 56990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5699-0
-
Alias/AKA:1905874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:25 A
-
Operating Temperature:102(Max) °C
-
Dimension:26.42 x 7.94 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$8.96
25
$8.31
50
$7.63
100
$7.21
250
$7.04
500
$6.79
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing