Pomona Electronics
5342
Cable Assembly Triaxial 1.099m 20AWG BNC to 3(Alligator) M-F
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5342
-
Alias/AKA:1912348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 3(Alligator)