5305
Pomona Electronics
Cable Assembly PVC 0.14m 22AWG BNC to 2(SMD Grabber Test Clips) F-M/M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.14m 22AWG BNC to 2(SMD Grabber Test Clips) F-M/M
Search Keywords: 5305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5305
-
Alias/AKA:1912133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(SMD Grabber Test Clips)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$32.29
10
$32.21
25
$30.42
50
$28.75
100
$28.68
250
$27.62
500 +
$26.91
Click for Quote
Log in
to unlock special pricing