- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5291A-36-2
5291A-36-2
Pomona Electronics
Test Lead, Banana Plug, 4 mm - Banana Plug, 4 mm, 914.4mm, Gold-Plated Tellurium Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Test Lead, Banana Plug, 4 mm - Banana Plug, 4 mm, 914.4mm, Gold-Plated Tellurium Copper
Search Keywords: 5291A362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5291A-36-2
-
Alias/AKA:1911554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544606000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$36.36
10
$36.27
25
$34.39
50
$32.64
100
$32.56
250
$31.45
500 +
$30.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT