- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 5291A-12-BLK
5291A-12-BLK
Pomona Electronics
Cable Assembly Patch Cord 0.304m 12AWG Banana Plug to Banana Plug PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.304m 12AWG Banana Plug to Banana Plug PL-PL
Search Keywords: 5291A12BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5291A-12-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:7 A
-
Connector Type:Banana Plug to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
3
$27.24
10
$17.79
25
$8.89
50
$8.38
100 +
$7.89
Click for Quote
Log in
to unlock special pricing