- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 5243-BLU
5243-BLU
Pomona Electronics
Conn Test Clip 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Test Clip 1 POS ST Cable Mount 1 Port
Search Keywords: 5243BLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5243-BLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:0.5 A
-
Operating Temperature:102(Max) °C
-
Dimension:43.43 x 8.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
9
$8.02
10
$7.66
25
$4.85
50
$2.42
100 +
$2.13
Click for Quote
Log in
to unlock special pricing