- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5066-9
5066-9
Pomona Electronics
Conn BNC 0Hz to 3GHz 50Ohm ST Cable Mount PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC 0Hz to 3GHz 50Ohm ST Cable Mount PL Gold
Search Keywords: 50669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5066-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable,RG141/U Cable
-
Termination Method:N/A
-
Operating Temperature:50(Max) °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$6.02
25
$5.39
50
$5.31
100
$5.23
250
$5.05
500
$4.98
1,000
$4.90
2,500 +
$4.83
Click for Quote
Log in
to unlock special pricing