- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4919-12-RED
4919-12-RED
Pomona Electronics
Test Cable Micrograbber Patch Cord - 12.0" (304.80mm) Length - Red.
Accessories Notify Me
RoHS Compliant
Discontinued
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Test Cable Micrograbber Patch Cord - 12.0" (304.80mm) Length - Red.
Search Keywords: 491912RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4919-12-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.92
10
$4.82
25
$4.72
50
$4.63
100
$4.54
250
$4.45
500 +
$4.36
Click for Quote
Log in
to unlock special pricing