- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 4737622
4737622
Pomona Electronics
Cable Assembly - BNC 3 Lug Triax (Male) to BNC 3 Lug Triax (Male) - 50 Ohms - Belden 9222 Cable Type - Shielded - 72.0" (1.8m) ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly - BNC 3 Lug Triax (Male) to BNC 3 Lug Triax (Male) - 50 Ohms - Belden 9222 Cable Type - Shielded - 72.0" (1.8m) Length - Yellow.
Search Keywords: 4737622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4737622
-
Alias/AKA:EM5223-72#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$153.04
5
$150.34
10
$149.18
20
$148.02
50
$146.48
100 +
$145.77
Click for Quote
Log in
to unlock special pricing