- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4240-50
4240-50
Pomona Electronics
Conn Type N PL 0Hz to 500MHz ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Type N PL 0Hz to 500MHz ST Gold
Search Keywords: 424050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4240-50
-
Alias/AKA:1925460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:N/A
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:52.58 x 20.07 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$97.61
5
$93.83
10
$91.83
15
$89.99
25
$88.64
50 +
$87.31
Click for Quote
Log in
to unlock special pricing