Pomona Electronics
3966
Cable Assembly PVC 0.139m 20AWG BNC to 2(Banana Plug) F-(PL/PL)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.139m 20AWG BNC to 2(Banana Plug) F-(PL/PL)
Search Keywords: 3966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3966
-
Alias/AKA:1924924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(Banana Plug)
Product Guides
+
Frequently Asked Questions
Is 3966 RoHS compliant?
Yes, 3966 is RoHS compliant.
What is the lead time for 3966?
The standard lead time for 3966 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$30.998
5
$28.180
10
$27.410
25
$26.390
50
$25.630
100
$24.860
250
$23.840
500 +
$23.070
Click for Quote
Log in
to unlock special pricing