- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3783-36-BLK
3783-36-BLK
Pomona Electronics
Mini Grabber To Pin Terminal - 36.0" (914.40mm) Length - Black.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Mini Grabber To Pin Terminal - 36.0" (914.40mm) Length - Black.
Search Keywords: 378336BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3783-36-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$16.47
10
$10.76
25
$5.36
50
$5.05
100 +
$4.78
Click for Quote
Log in
to unlock special pricing