- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3329976
Pomona Electronics
3329976
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3329976
-
Alias/AKA:5788-2#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip/Banana Jack
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:80(Max) °C
-
Dimension:41.4 mm