- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3284
3284
Pomona Electronics
Conn BNC Adapter F/F/F 50Ohm T Style Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC Adapter F/F/F 50Ohm T Style Gold
Search Keywords: 3284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3284
-
Alias/AKA:528786
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$27.85
10
$27.58
25
$27.31
50
$27.17
100
$27.03
250
$26.90
500 +
$26.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT