- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3094264
3094264
Pomona Electronics
Conn SMA RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMA RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold
Search Keywords: 3094264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3094264
-
Alias/AKA:72961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.3 x 5.7 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$10.48
25
$9.50
50
$9.07
100
$8.81
250
$8.33
500
$8.11
1,000 +
$8.00
Click for Quote
Log in
to unlock special pricing