- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3086987
3086987
Pomona Electronics
Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port
Search Keywords: 3086987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3086987
-
Alias/AKA:4233-0#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micrograbber
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:20-22 AWG
-
Maximum Current Rating:3 A
-
Operating Temperature:102(Max) °C
-
Dimension:43.43 x 9.14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
125
$7.25
250
$4.46
375
$3.53
500 +
$3.46
Click for Quote
Log in
to unlock special pricing