- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3041426
3041426
Pomona Electronics
A panel-mount 4mm jack designed for sheathed banana plugs, featuring a solder tab for connection and compliance with IEC 61010 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
A panel-mount 4mm jack designed for sheathed banana plugs, featuring a solder tab for connection and compliance with IEC 61010 standards.
Search Keywords: 3041426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3041426
-
Alias/AKA:72913-2#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:36 A
-
Operating Temperature:N/A
-
Dimension:32 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
542
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$5.15
25
$4.98
100
$4.88
250
$4.87
500
$4.85
1,000
$4.84
2,500
$4.83
5,000 +
$4.82
Click for Quote
Log in
to unlock special pricing