- Home ›
- All Products›
- 2BC-PP-48
2BC-PP-48
Pomona Electronics
Pomona 2BC-PP-48 Double Banana Plug To Pin Tip, Stackable, 48” Long, Black & Red, 2BC Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Pomona 2BC-PP-48 Double Banana Plug To Pin Tip, Stackable, 48” Long, Black & Red, 2BC Series
Search Keywords: 2BCPP48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2BC-PP-48
-
Alias/AKA:1927977
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$45.342
2
$41.220
6
$40.250
10
$39.810
26
$38.970
50
$38.400
100
$37.790
250 +
$36.990
Click for Quote
Log in
to unlock special pricing