- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 2948-24-2
2948-24-2
Pomona Electronics
Cable Assembly 0.609m 18AWG Stacking Banana to Stacking Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.609m 18AWG Stacking Banana to Stacking Banana PL-PL
Search Keywords: 2948242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2948-24-2
-
Alias/AKA:1926967
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Stacking Banana to Stacking Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$14.267
5
$12.970
10
$12.660
25
$12.470
50
$12.290
100
$11.960
250
$11.810
500 +
$11.740
Click for Quote
Log in
to unlock special pricing