- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2760936
2760936
Pomona Electronics
EM4970-72# Test Leads, BNC (M) with 20 AWG Leads, 72" Cable Length, MTO Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
EM4970-72# Test Leads, BNC (M) with 20 AWG Leads, 72" Cable Length, MTO Bulk
Search Keywords: 2760936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2760936
-
Alias/AKA:EM4970-72#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$27.82
5
$26.86
10
$26.59
25
$26.33
50
$26.20
100
$26.07
250 +
$25.94
Click for Quote
Log in
to unlock special pricing