- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 2748577
2748577
Pomona Electronics
Cable Assembly Coaxial BNC to BNC (Male to Male) - 50 Ohms - RG-223 DS - 300.0" (7.6m) Length - Black.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial BNC to BNC (Male to Male) - 50 Ohms - RG-223 DS - 300.0" (7.6m) Length - Black.
Search Keywords: 2748577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2748577
-
Alias/AKA:EM2249-Y-300#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$155.99
5
$151.65
10
$149.58
20
$149.20
50
$143.67
100 +
$139.99
Click for Quote
Log in
to unlock special pricing