- Home ›
- All Products›
- 2521077
2521077
Pomona Electronics
72906-2 Miniature SMD Grabber Test Clip, 1 A, 70 V, Red, 72906 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
72906-2 Miniature SMD Grabber Test Clip, 1 A, 70 V, Red, 72906 Series
Search Keywords: 2521077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2521077
-
Alias/AKA:72906-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$22.00
10
$20.98
25
$20.36
50
$19.77
100
$18.68
250
$18.19
500 +
$17.95
Click for Quote
Log in
to unlock special pricing