- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2447
2447
Pomona Electronics
Conn BNC PL 50Ohm Solder Cup ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC PL 50Ohm Solder Cup ST Panel Mount Gold
Search Keywords: 2447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2447
-
Alias/AKA:1933883
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.2 x 19.1 x 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$19.94
10
$19.84
25
$19.74
50
$19.60
100
$19.50
250
$19.40
500 +
$19.31
Click for Quote
Log in
to unlock special pricing