- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2433496
2433496
Pomona Electronics
EMB-96-2 Banana Plug Patch Cord, Stackable, 96in Long, 15 A, 5000 V, Red, Bulk, B Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
EMB-96-2 Banana Plug Patch Cord, Stackable, 96in Long, 15 A, 5000 V, Red, Bulk, B Series
Search Keywords: 2433496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2433496
-
Alias/AKA:EMB-96-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$13.02
25
$11.80
50
$11.27
100
$10.79
250
$10.34
500
$10.07
1,000 +
$9.93
Click for Quote
Log in
to unlock special pricing